DT04-3P-P007 | DEUTSCH
Plug, unequipped, 3 pole, straight, gray, DT04-3P-P007
Unit Price (€ / pc.)
25.9420 € *
Available: 22 pcs.
Leadtime: 24 Weeks **
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
5 pcs.
24.3712 €
15 pcs.
23.4430 €
50 pcs.
22.4077 €
150 pcs.
21.4795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, DT04-3P-P007, DEUTSCH
Housing for male terminals, Wire-to-wire, Wire-to-Panel, 3 Position, 10.01 mm Centerline, Sealable, Gray, Wire & cable, DEUTSCH DT
Technical specifications
Connection | crimp connection | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | plug | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 3 pole | |
Grid | 10.01 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |