DTM04-4P-E004 | DEUTSCH

Socket, equipped, 4 pole, straight, 2 rows, black, DTM04-4P-E004

Order No.: 36P0048
EAN: 4099889892079
MPN:
DTM04-4P-E004
Series: DTM
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4748 €
25 pcs.
3.2249 €
50 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, DTM04-4P-E004, DEUTSCH

Housing for male terminals, Wire-to-wire, 4 Position, 4.19 mm Centerline, Sealable, Black, Wire & cable, Power & signal, Hybrid

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts equipped
Colour black
Contact type socket
Rated voltage 250 V
Rated current 7.5 A
Pin number 4 pole
Grid 4.19 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Variations
Contact type
Pin number
Colour
Number of rows
Additional parts
Version
Grid
Type of locking
Connection
Rated voltage
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Pin number
Colour
Number of rows
Additional parts
Version
Grid
Type of locking
Connection
Rated voltage
Rated current
Plug, equipped, 8 pole, straight, 2 rows, gray, DTM04-08PA
Order No.:
 36P0056
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM04-08PA
Available: 90 pcs. Leadtime: On Request **
Total Price: 15.73 € *
2 pcs.
7.8659 €
plug
8 pole
gray
2
equipped
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A
Socket, equipped, 2 pole, straight, 1 row, black, DTM04-2P-E004
Order No.:
 36P0040
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM04-2P-E004
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.33 € *
1 pcs.
2.3324 €
25 pcs.
2.1420 €
50 pcs.
1.9873 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
socket
2 pole
black
1
equipped
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A
Socket, equipped, 4 pole, straight, 2 rows, black, DTM04-4P-E004
Order No.:
 36P0048
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM04-4P-E004
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
3.4748 €
25 pcs.
3.2249 €
50 pcs.
3.0940 €
socket
4 pole
black
2
equipped
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A
Plug, 6 pole, straight, 3 rows, gray, DTM04-6P-E003
Order No.:
 36P0075
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM04-6P-E003
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.52 € *
50 pcs.
4.522 €
plug
6 pole
gray
3
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A