DT04-12PA-CE02 | DEUTSCH
Plug, equipped, 12 pole, straight, 2 rows, black, DT04-12PA-CE02
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Housing terminals, DT04-12PA-CE02, DEUTSCH
Housing for male terminals, Wire-to-wire, 12 Position, 9.12 mm Centerline, Sealable, Black, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | equipped | |
Colour | black | |
Contact type | plug | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 12 pole | |
Grid | 9.12 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |