DT04-3P-C015 | DEUTSCH
Plug, equipped, 3 pole, straight, 2 rows, gray, DT04-3P-C015
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.6898 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, DT04-3P-C015, DEUTSCH
Housing for male terminals, Wire-to-wire, 3 Position, 10.01 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | equipped | |
Colour | gray | |
Contact type | plug | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Pin number | 3 pole | |
Grid | 10.01 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |