260 120 75 | Werma
LED surface mounted luminaire TwinFLASH, Ø 62 mm, red, 24 V AC/DC, IP66
Unit Price (€ / pc.)
100.8406 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.84 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8406 €
5 pcs.
94.7954 €
15 pcs.
91.1659 €
50 pcs.
87.1199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beacon, 260.120.75, Werma
Beacon, Mini TwinFLASH 24VAC/D, red. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
Version | LED-EVS light | |
diameter | 62 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 85 mm | |
Rated current | 66 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |