890 120 55 | Werma
LED permanent light, Ø 150 mm, red, 12-24 VDC, IP65
Unit Price (€ / pc.)
153.4148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.41 € *
Price list
Quantity
Price per unit*
1 pcs.
153.4148 €
3 pcs.
148.8095 €
10 pcs.
143.7044 €
25 pcs.
139.8607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED permanent light | |
diameter | 150 mm | |
Farbe der Beleuchtung | red | |
Colour | clear | |
Height | 168 mm | |
Rated current | 260 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |