853 120 55 | Werma
LED-EVS light, red, 24 VDC, IP67
Unit Price (€ / pc.)
156.5088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
156.51 € *
Price list
Quantity
Price per unit*
1 pcs.
156.5088 €
3 pcs.
151.8083 €
10 pcs.
146.5961 €
25 pcs.
142.6929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LED-EVS light | |
Width | 85 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 85 mm | |
Rated current | 200 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |