843 120 55 | Werma
Led flashlight element, Ø 70 mm, red, 24 VDC, IP54
Unit Price (€ / pc.)
122.9270 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED flashlight | |
diameter | 70 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 66 mm | |
Rated current | 35 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |