802 100 55 | Werma

Recessed xenon flashlight, Ø 57 mm, red, 24 VDC, IP65

Order No.: 36M1861
EAN: 4049787016848
MPN:
802 100 55
802.100.55
Series: 802
Werma
default L
Image may differ
Unit Price (€ / pc.)
119.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.2261 €
Technical specifications
Version flashlight
diameter 57 mm
Installation diameter 37 mm
Farbe der Beleuchtung red
Colour red
Height 85 mm
Rated current 100 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Installation diameter
Degree of protection (IP)