644 120 55 | Werma

Led flashlight element, Ø 70 mm, red, 24 VDC, IP65

Order No.: 36M1665
EAN: 4049787018552
MPN:
644 120 55
644.120.55
Series: KombiSIGN 71
Werma
default L
Image may differ
Unit Price (€ / pc.)
87.1437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.1437 €
Technical specifications
Version LED flashlight
diameter 70 mm
Farbe der Beleuchtung red
Colour red
Height 66 mm
Rated current 35 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Voltage
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Voltage
Degree of protection (IP)
Led flashlight element, Ø 70 mm, yellow, 24 VDC, IP65
Order No.:
 36M1683
Manufacturer:
 Werma
Manufacturer SKU:
 644 320 55
Available: 2 pcs. Leadtime: On Request **
Total Price: 101.40 € *
1 pcs.
101.3999 €
3 pcs.
98.3654 €
10 pcs.
94.9858 €
25 pcs.
92.4511 €
yellow
yellow
35 mA
70 mm
LED flashlight
66 mm
24 VDC
IP65
Led flashlight element, Ø 70 mm, blue, 24 VDC, IP65
Order No.:
 36M1703
Manufacturer:
 Werma
Manufacturer SKU:
 644 520 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 137.98 € *
1 pcs.
137.9805 €
blue
blue
30 mA
70 mm
LED flashlight
66 mm
24 VDC
IP65
Led flashlight element, Ø 70 mm, red, 24 VDC, IP65
Order No.:
 36M1665
Manufacturer:
 Werma
Manufacturer SKU:
 644 120 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 87.14 € *
1 pcs.
87.1437 €
red
red
35 mA
70 mm
LED flashlight
66 mm
24 VDC
IP65
Led flashlight element, Ø 70 mm, green, 24 VDC, IP65
Order No.:
 36M1674
Manufacturer:
 Werma
Manufacturer SKU:
 644 220 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.17 € *
1 pcs.
169.1704 €
green
green
30 mA
70 mm
LED flashlight
66 mm
24 VDC
IP65
Led flashlight element, Ø 70 mm, white, 24 VDC, IP65
Order No.:
 36M1692
Manufacturer:
 Werma
Manufacturer SKU:
 644 420 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.17 € *
1 pcs.
169.1704 €
white
clear
30 mA
70 mm
LED flashlight
66 mm
24 VDC
IP65