280 120 55 | Werma

LED rotating light, Ø 142 mm, red, 24 VDC, IP65

Order No.: 36M1416
EAN: 4049787007501
MPN:
280 120 55
280.120.55
Series: 280
Werma
default L
Image may differ
Unit Price (€ / pc.)
328.6185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
328.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.6185 €
Technical specifications
Version Rotating light
diameter 142 mm
Farbe der Beleuchtung red
Colour red
Height 218 mm
Rated current 150 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Height
Degree of protection (IP)
LED rotating light, Ø 142 mm, yellow, 24 VDC, IP65
Order No.:
 36M1424
Manufacturer:
 Werma
Manufacturer SKU:
 280 320 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 328.62 € *
1 pcs.
328.6185 €
yellow
yellow
24 VDC
150 mA
142 mm
Rotating light
218 mm
IP65
LED rotating light, Ø 142 mm, red, 24 VDC, IP65
Order No.:
 36M1416
Manufacturer:
 Werma
Manufacturer SKU:
 280 120 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 328.62 € *
1 pcs.
328.6185 €
red
red
24 VDC
150 mA
142 mm
Rotating light
218 mm
IP65
LED rotating light, Ø 142 mm, red, 115-230 VAC, IP65
Order No.:
 36M1417
Manufacturer:
 Werma
Manufacturer SKU:
 280 120 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 328.62 € *
1 pcs.
328.6185 €
red
red
115-230 VAC
140 mA
142 mm
Rotating light
218 mm
IP65