206 100 00 | Werma

Recessed permanent light, Ø 57 mm, red, 12-48 V AC/DC, BA15d, IP65, 206 100 00

Order No.: 36M1125
EAN: 4049787003459
MPN:
206 100 00
206.100.00
Series: 206
Werma
206 100 00 Werma Beacons
Image may differ
Unit Price (€ / pc.)
52.6337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.6337 €
Technical specifications
Version permanent light
diameter 57 mm
Installation diameter 22.5 mm
Farbe der Beleuchtung red
Colour red
Height 87 mm
Degree of protection (IP) IP65
Socket version BA15d
Voltage 12-48 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes