1-967644-1 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 1-967644-1
Unit Price (€ / pc.)
1.9873 € *
Available: 386 pcs.
Leadtime: 29 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9873 €
10 pcs.
1.7731 €
50 pcs.
1.5589 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-967644-1, AMP
Housing for female terminals, Wire-to-wire, 2 Position, 4 mm Centerline, Sealable, Black, Wire & cable, Signal, MQS
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated current | 7.5 A | |
Pin number | 2 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |