174259-2 | AMP

Plug, unequipped, 4 pole, straight, 2 rows, black, 174259-2

Order No.: 35P9197
EAN: 4099889889123
MPN:
174259-2
Series: Econseal
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 1,558 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
65 pcs.
1.2971 €
400 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 174259-2, AMP

Row-to-row spacing: 3 mm, 3.5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 20.6 mm, Length: 35.5 mm, Width: 18.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 12 V
Pin number 4 pole
Grid 4.8 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes