2822362-4 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, green, 2822362-4

Order No.: 35P9145
EAN: 4099889888959
MPN:
2822362-4
Series: Econseal
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
65 pcs.
1.5351 €

Socket housing, 2822362-4, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: green, Connector code: D, Mating tab width: 1.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 27.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour green
Contact type socket
Pin number 2 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes