2822390-1 | TE Connectivity
Socket, unequipped, 3 pole, straight, 1 row, black, 2822390-1
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 598 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7850 €
300 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 2822390-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 3 Position, 4.8 mm Centerline, Sealable, Black, Signal, Cable mount (free-hanging), Econoseal
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 3 pole | |
Grid | 4.8 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |