1-967588-1 | AMP

Receptacle, 6.0-10 mm², AWG 10-6, crimp connection, tin-plated, 1-967588-1

Order No.: 35P9020
EAN: 4099889640236
MPN:
1-967588-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.3681 €

Socket contact, 1-967588-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 6 - 10 mm², Wire Size Search: 7 AWG, 8 AWG, Wire Size Search: 6 mm², 8 mm², 10 mm², Wire Insulation Diameter: 4.6 - 6.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 10-6
Insulation diameter 4.6-6.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 6.0-10 mm²
Logistics
Country of origin MX
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes