1-968976-9 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 1-968976-9

Order No.: 35P8895
EAN: 4099889888492
MPN:
1-968976-9
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 37,354 pcs.
Leadtime: 1 Week **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6307 €
700 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1-968976-9, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5.5 mm, Product height: 9.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 28 V
Pin number 3 pole
Grid 5.5 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes