1-1326031-0 | TE Connectivity

Tab, 2.0 mm², AWG 14, crimp connection, tin-plated, 1-1326031-0

Order No.: 35P8772
EAN: 4099889639070
MPN:
1-1326031-0
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5200 pcs.
0.3332 €

Contacts for motor vehicles, 1-1326031-0, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 AWG, Wire Size: 1.5 mm², 2.5 mm², Wire Size Search: 2 mm², Wire Size Search: 14 AWG, Wire Insulation Diameter: 2.34 - 2.69 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version tab
AWG cross-section AWG 14
Insulation diameter 2.34-2.69 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 2.0 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes