1612290-1 | AMP

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1612290-1

Order No.: 35P8746
EAN: 4099889638905
MPN:
1612290-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 5 Days: 965,680 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
7500 pcs.
0.0916 €
15000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1612290-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.22 - 0.35 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 23 AWG, 24 AWG, Wire Insulation Diameter: 1.1 - 1.5 mm, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-22
Insulation diameter 1.1-1.5 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.22-0.35 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes