9-1478240-0 | AMP
Crimping pliers, AMP, 9-1478240-0
Order No.: 35P8536
EAN: 4099891358174
MPN:
9-1478240-0
Unit Price (€ / pc.)
303.0454 € *
Available: 0 pcs.
Leadtime: On Request **
Pliers crimping tool frame, 9-1478240-0, AMP
Features
- High carbon steel construction for durability
- Ratchet control ensures that a full crimp cycle is achieved
- Standard Die Envelope (SDE) for flexibility and cost savings
Technical specifications
Weight | 620 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |