305183-8 | AMP
Extraction tool for Miniature coaxia, 10 g, 305183-8
Order No.: 35P7543
EAN: 4099891381103
MPN:
305183-8
Unit Price (€ / pc.)
191.2568 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
191.26 € *
Price list
Quantity
Price per unit*
1 pcs.
191.2568 €
3 pcs.
185.5210 €
7 pcs.
181.0585 €
10 pcs.
177.2267 €
25 pcs.
172.4429 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 305183-8, AMP
The extraction tool is designed to remove pin and socket contacts from Multimate connectors. The tool features a handle and sleeve to release the contact locking lance, and a push rod button to eject the contact.
Technical specifications
Version | Extraction tool | |
Suitable for | Miniature coaxia | |
Weight | 10 g | |
Material | steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |