465195-1 | AMP

Extraction tool for crimp contacts, 18 g, 465195-1

Order No.: 35P7527
EAN: 4099891380991
MPN:
465195-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
138.8968 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
138.90 € *
Price list
Quantity
Price per unit*
1 pcs.
138.8968 €
4 pcs.
130.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extraction tool, 465195-1, AMP

The extraction tool is used to extract contacts from connector housings. It consists of a lance release tip for depressing the contact locking lance, an alignment tip for positioning the tool in the connector housing, and an extraction tip for pushing the contact from the connector housing.

Technical specifications
Version Extraction tool
Suitable for crimp contacts
Weight 18 g
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes