2119142-1 | AMP
Crimping pliers for rectangular contacts, 0.37-0.87 mm², AWG 22-18, AMP, 2119142-1
Unit Price (€ / pc.)
1,440.0190 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,440.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,440.0190 €
Portable crimp tool, 2119142-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 22-18 | |
Crimping Range (mm²) | 0.37-0.87 mm² | |
Suitable for | rectangular contacts | |
Weight | 645 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |