1586019-2 | AMP
Socket header, 2 pole, pitch 4.2 mm, straight, white, 1586019-2
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 39,833 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1190 €
4500 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1586019-2, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: white
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | white | |
Contact type | socket | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |