1-794954-8 | AMP
Socket header, 18 pole, pitch 4.2 mm, straight, natural, 1-794954-8
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
PCB Connection System, 1-794954-8, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 18 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 18
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |