1586040-6 | AMP
Pin header, 6 pole, pitch 4.2 mm, straight, natural, 1586040-6
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 7,394 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4998 €
850 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1586040-6, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 9 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 4.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |