770022-1 | AMP

Plug housing, 12 pole, pitch 6.35 mm, straight, white, 770022-1

Order No.: 35P5238
EAN: 4099889937541
MPN:
770022-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
55 pcs.
1.5589 €

PCB Connection System, 770022-1, AMP

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Nylon GF
  • Housing Color: white
  • Number of positions: 12
  • Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection crimp connection
Number of rows 3
Version plug housing
Additional parts unequipped
Colour white
Contact type socket/pin
Rated voltage 600 V
Rated current 31 A
Orientation straight
Pin number 12 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes