770032-1 | AMP
Plug housing, 2 pole, pitch 6.35 mm, straight, natural, 770032-1
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 5 Days: 10,621 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2868 €
1500 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 770032-1, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: Nylon GF
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -55 – 120 °C [-67 – 248 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 31 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |