350707-7 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350707-7

Order No.: 35P5187
EAN: 4099889638103
MPN:
350707-7
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 2,315 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
800 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, 350707-7, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 600 VAC, Contact Underplating Material: Nickel, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2.5 mm², Operating Temperature Range: -55 - 125 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-14
Insulation diameter 3.3-5.08 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.5-2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes