350707-2 | AMP

Pin contact, 0.25-0.5 mm², AWG 20-14, crimp connection, 350707-2

Order No.: 35P5186
EAN: 4099889638097
MPN:
350707-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.7616 €

Power contact, 350707-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Split, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Wire Insulation Support: With, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 0.25 mm², Wire Size: 1021 - 4106 CMA, Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-14
Insulation diameter 3.3-5.08 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.25-0.5 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes