350851-1 | AMP

Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 350851-1

Order No.: 35P5175
EAN: 4099889638011
MPN:
350851-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
7500 pcs.
0.0417 €
22500 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 350851-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.8 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-18
Insulation diameter 1.02-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.8 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes