350551-7 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, 350551-7

Order No.: 35P5151
EAN: 4099889637830
MPN:
350551-7
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 13,080 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
800 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350551-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-14
Insulation diameter 3.3-5.08 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range nickel-plated
Contact surface mating area gold-plated
Cable cross-section 0.5-2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes