1-480709-0 | AMP

Socket housing, 12 pole, pitch 6.35 mm, straight, natural, 1-480709-0

Order No.: 35P5037
EAN: 4099889936742
MPN:
1-480709-0
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 9,331 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.3451 €

PCB Connection System, 1-480709-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection crimp connection
Number of rows 3
Version socket housing
Additional parts equipped
Colour natural
Contact type socket/pin
Rated voltage 600 V
Rated current 19 A
Orientation straight
Pin number 12 pole
Grid 6.35 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Additional parts
Version
Pin number
Colour
Number of rows
Rated voltage
Contact type
Grid
Type of locking
Connection
Orientation
Rated current
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Version
Pin number
Colour
Number of rows
Rated voltage
Contact type
Grid
Type of locking
Connection
Orientation
Rated current
Plug housing, 4 pole, pitch 6.35 mm, straight, natural, 1-480702-0
Order No.:
 35P4970
Manufacturer:
 AMP
Manufacturer SKU:
 1-480702-0
Available: 0 pcs. Available in 5 Days: 32,537 pcs. Leadtime: 1 Week **
Total Price: 0.20 € *
450 pcs.
0.1964 €
2000 pcs.
0.1737 €
unequipped
plug housing
4 pole
natural
1
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Socket housing, 3 pole, pitch 6.35 mm, straight, natural, 1-480701-0
Order No.:
 35P4937
Manufacturer:
 AMP
Manufacturer SKU:
 1-480701-0
Available: 5,379 pcs. Leadtime: 31 Weeks **
Total Price: 3.40 € *
20 pcs.
0.1702 €
50 pcs.
0.1559 €
200 pcs.
0.1428 €
500 pcs.
0.1309 €
unequipped
socket housing
3 pole
natural
1
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Plug housing, 2 pole, pitch 6.35 mm, straight, red, 1-480698-2
Order No.:
 35P4922
Manufacturer:
 AMP
Manufacturer SKU:
 1-480698-2
Available: 0 pcs. Available in 5 Days: 9,870 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
400 pcs.
0.2368 €
1900 pcs.
0.2142 €
unequipped
plug housing
2 pole
red
1
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Socket housing, 12 pole, pitch 6.35 mm, straight, natural, 1-480709-0
Order No.:
 35P5037
Manufacturer:
 AMP
Manufacturer SKU:
 1-480709-0
Available: 0 pcs. Available in 5 Days: 9,331 pcs. Leadtime: 1 Week **
Total Price: 0.35 € *
250 pcs.
0.3451 €
equipped
socket housing
12 pole
natural
3
600 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Plug housing, 9 pole, pitch 6.35 mm, straight, natural, 1-480706-0
Order No.:
 35P5025
Manufacturer:
 AMP
Manufacturer SKU:
 1-480706-0
Available: 0 pcs. Available in 5 Days: 8,241 pcs. Leadtime: 1 Week **
Total Price: 0.33 € *
250 pcs.
0.3332 €
1500 pcs.
0.2856 €
unequipped
plug housing
9 pole
natural
3
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Plug housing, 3 pole, pitch 6.35 mm, straight, natural, 1-480700-0
Order No.:
 35P4950
Manufacturer:
 AMP
Manufacturer SKU:
 1-480700-0
Available: 8,190 pcs. Leadtime: 29 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2225 €
200 pcs.
0.2035 €
unequipped
plug housing
3 pole
natural
1
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Socket housing, 15 pole, pitch 6.35 mm, straight, natural, 1-480711-0
Order No.:
 35P5049
Manufacturer:
 AMP
Manufacturer SKU:
 1-480711-0
Available: 0 pcs. Available in 5 Days: 32,647 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
250 pcs.
0.4165 €
850 pcs.
0.3689 €
equipped
socket housing
15 pole
natural
3
600 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Plug housing, 6 pole, pitch 6.35 mm, straight, black, 1-480704-9
Order No.:
 35P5000
Manufacturer:
 AMP
Manufacturer SKU:
 1-480704-9
Available: 0 pcs. Available in 5 Days: 2,870 pcs. Leadtime: 1 Week **
Total Price: 0.35 € *
250 pcs.
0.3451 €
unequipped
plug housing
6 pole
black
2
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A
Socket housing, 4 pole, pitch 6.35 mm, straight, natural, 1-480703-0
Order No.:
 35P4961
Manufacturer:
 AMP
Manufacturer SKU:
 1-480703-0
Available: 7,562 pcs. Leadtime: 15 Weeks **
Total Price: 1.94 € *
10 pcs.
0.1940 €
50 pcs.
0.1773 €
200 pcs.
0.1618 €
500 pcs.
0.1476 €
unequipped
socket housing
4 pole
natural
1
150 V
socket/pin
6.35 mm
Yes
crimp connection
straight
19 A