794899-1 | TE Connectivity
Plug housing, 4 pole, pitch 6.35 mm, straight, black, 794899-1
Order No.: 35P4966
EAN: 4099889936131
MPN:
794899-1
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 5 Days: 97,485 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2654 €
1600 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 794899-1, TE Connectivity
Wire-to-Board, Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 6.35 mm | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |