1-350778-1 | AMP
Pin header, 2 pole, pitch 6.35 mm, straight, brown, 1-350778-1
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 628 pcs.
Leadtime: 1 Week **
PCB Connection System, 1-350778-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: braun
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | brown | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |