1-480699-8 | AMP
Socket housing, 2 pole, pitch 6.35 mm, straight, gray, 1-480699-8
Order No.: 35P4911
EAN: 4099889935585
MPN:
1-480699-8
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Available in 5 Days: 3,837 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2392 €
2100 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480699-8, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: gray
- Number of positions: 2
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |