641969-1 | AMP
Pin header, 6 pole, pitch 6.35 mm, straight, natural, 641969-1
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
PCB Connection System, 641969-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | solder pin | |
Connection plating | pre-tinned | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
contact surface | pre-tinned | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |