1-640415-1 | AMP
Coding pin for Universal MATE-N-LOK series, 1-640415-1
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Rectangular connector keying plug, 1-640415-1, AMP
Product Type: Accessory, Connector Keying Accessory Type: Keying Plug, Color: Natural, Operating Temperature Range: -55 - 105 °C, For Use With: Plug or Cap Housing, UL Flammability Rating: UL 94V-2.
Technical specifications
Suitable for | Universal MATE-N-LOK series | |
Accessory Type | coding pin |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |