1-640415-0 | AMP
Coding pin for Universal MATE-N-LOK series, 1-640415-0
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Available in 5 Days: 23,373 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3082 €
1600 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector keying plug, 1-640415-0, AMP
Product Type: Accessory, Connector Keying Accessory Type: Keying Plug, Color: White, Operating Temperature Range: -55 - 105 °C, For Use With: Plug or Cap Housing, UL Flammability Rating: UL 94V-0.
Technical specifications
Suitable for | Universal MATE-N-LOK series | |
Accessory Type | coding pin |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |