1-640722-0 | AMP

Strain relief for Universal MATE-N-LOK series, 1-640722-0

Order No.: 35P4669
EAN: 4099891030193
MPN:
1-640722-0
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1050 pcs.
1.4756 €

Rectangular boots and strain relief, 1-640722-0, AMP

Insert Supplied: Yes, Protection & Strain Relief Accessory Type: Strain Relief, Product Type: Accessory, Primary Product Material: Nylon, Primary Product Color: Natural, Operating Temperature Range: -20 - 105 °C, Agency/Standard: CSA,UL, Packaging Quantity: 1, Comment: Must use cap housing adapters when attaching strain reliefs to a cap housing. Two adapters required per housing. Strain relief part number represents one half of a strain relief. Two of a part number are required per connector.

Technical specifications
Suitable for Universal MATE-N-LOK series
Accessory Type strain relief
Logistics
Country of origin GB
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes