520971-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, natural, 520971-2

Order No.: 35P4594
EAN: 4099889628036
MPN:
520971-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72000 pcs.
0.3082 €

Flat receptacle, 520971-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1800, Packaging Method: Strip/Reel, Barrel Color: Natural

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Insulation colour natural
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 22.99 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes