3-350815-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-350815-2

Order No.: 35P4549
EAN: 4099889627633
MPN:
3-350815-2
Series: Ultra-Fast
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Available in 5 Days: 154,000 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
2200 pcs.
0.1725 €
4400 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 3-350815-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2200, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Blue

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 14
Insulation colour blue
Suitable for 4.75 x 0.51 mm
Isolated Yes
Length 21.75 mm
Cable cross-section 1.31 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes