3-520340-2 | AMP
Insulated flat plug sleeve, 4.75 x 0.81 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-520340-2
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Available in 5 Days: 8,800 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
2200 pcs.
0.2844 €
4400 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 3-520340-2, AMP
Quick disconnect, Receptacle, Wire size: 16- 14 AWG, Wire size: 1.31- 2.08 mm², Mating tab width 0.187 in [4.75 mm], Flag, Brass, Ultra-Fast 187
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 16 to 14 | |
Insulation colour | blue | |
Suitable for | 4.75 x 0.81 mm | |
Isolated | Yes | |
Length | 13.08 mm | |
Cable cross-section | 1.31 to 2.08 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |