917694-1 | TE Connectivity
Plug housing, 10 pole, pitch 2.5 mm, straight, natural, 917694-1
Order No.: 35P4342
EAN: 4099889933574
MPN:
917694-1
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 1,375 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
200 pcs.
0.6188 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 917694-1, TE Connectivity
Wire-to-Wire, Wire & Cable, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 10
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |