1601046-1 | AMP

1601046-1

Order No.: 35P4298
EAN: 4099889615074
MPN:
1601046-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100000 pcs.
0.0512 €

Magnet Wire Terminals, 1601046-1, AMP

Magnet Wire Terminal Wire/Cable Type: Lead Wire,Magnet Wire, Magnet Wire Terminal Plating Material: Unplated, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Barbs, Terminal Height: 3.17 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2.9 mm, Accepts Wire Insulation Diameter Range: 2.9 mm, Lead Wire Size: 0.3-0.8 mm², Lead Wire Size: 22-18 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-175 °C, Packaging Quantity: 50000, Magnet Wire Terminal Packaging Method: Reel, Comment: Lead wire may be stranded, solid or bonded with 105° C PVC insulation. Contact TE when using lead wires with other types of insulation. Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447,Recommended Pocket P/N 1601433,Recommended Pocket P/N 1601440

Technical specifications
Connection IDC connection
AWG cross-section AWG 34-18
Design straight
Isolated No
Length 7.6 mm
Material brass
Logistics
Country of origin AT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes