5-293035-2 | AMP
Insulating housing for 6.35 mm, 2 pole, polyamide, UL 94V-2, natural, 5-293035-2
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Terminal housing, 5-293035-2, AMP
Crimp terminal housing applies to wire and cable, Tab housing, 2 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 30.5 mm | |
Material | polyamide | |
Pin number | 2 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |