1971783-2 | TE Connectivity

Receptacle, 0.65-1.3 mm², AWG 19-16, crimp connection, 1971783-2

Order No.: 35P3855
EAN: 4099889637069
MPN:
1971783-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3700 pcs.
0.0536 €

Power contact, 1971783-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Continuous Current Rating: 15 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Receptacle, Contact Retention Within Housing: Without, Mating Tab Width: 2.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 19 - 16 AWG, Wire Size: 0.65 - 1.3 mm², Accepts Wire Insulation Diameter Range: 2 - 3.3 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 19-16
Insulation diameter 2-3.3 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.65-1.3 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes