5-1971773-4 | TE Connectivity
5-1971773-4
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
PCB Connection System, 5-1971773-4, TE Connectivity
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: gray
- Number of positions: 4
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 6 mm
- Sealable: No
- Contact Layout: Inline
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |