1376390-1 | AMP
Plug housing, 4 pole, pitch 5 mm, straight, natural, 1376390-1
Order No.: 35P3777
EAN: 4099889931419
MPN:
1376390-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 50,931 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1376390-1, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon 6/6 GF
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 10 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |